Phoenix Contact VS-08-ST Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 802-7729
- Mfr. Part No.:
- 1688573
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.73 |
*price indicative
- RS Stock No.:
- 802-7729
- Mfr. Part No.:
- 1688573
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Series | VS-08-ST | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 12.1mm | |
| Width | 11.6mm | |
| Length | 24.1mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Series VS-08-ST | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 12.1mm | ||
Width 11.6mm | ||
Length 24.1mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
- COO (Country of Origin):
- US
RJ45 Plug Insert & Accessories
Professional range of RJ45 plug inserts and accessories from Phoenix Contact
IP20 and IP67 Rated
Push-Pull Interlocking
Related links
- Phoenix Contact VS-08-ST-H21P-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-H21-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 8 Way
- Phoenix Contact VS-08-BU-RJ45-5-F/PK Series RJ45 Connector Female Cat5, Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5e Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP67 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/C Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/Q Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP20 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
