Molex 50527 Series Vertical Board PCB Socket, 34-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 506-051
- Mfr. Part No.:
- 505270-3412
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
$16,565.08
(exc. GST)
$18,221.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $16,565.08 | $2.366 |
*price indicative
- RS Stock No.:
- 506-051
- Mfr. Part No.:
- 505270-3412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 34 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 800μm | |
| Voltage | 50Vrms | |
| Series | 50527 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | EU 2015/863, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, D (2024) 7663-DC (21 Jan 2025) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 34 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 350μm | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 800μm | ||
Voltage 50Vrms | ||
Series 50527 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals EU 2015/863, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, D (2024) 7663-DC (21 Jan 2025) | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered for precision and reliability in high-performance applications. Designed with a 0.35mm pitch, it caters to modern connectivity requirements whilst ensuring a Compact form factor. Its vertical orientation and options for varying mated heights make it suitable for diverse PCB layouts. Constructed from quality materials, including a copper alloy for metal components and liquid crystal polymer for insulation, it delivers Durable performance across numerous mating cycles. The connector boasts extensive compliance with industry standards, ensuring its adaptability to various environmental regulations. Designed specifically for board-to-board applications, it upholds functionality without compromise, making it a VITAL component for efficient circuit design.
Utilises a Compact 0.35mm mating pitch for space-efficient designs
Offers reliable performance with a maximum current rating of 3.0A
Constructed to withstand extreme temperature ranges from -40° to +85°C
Features a robust 34 circuits capacity for versatile circuit configurations
Incorporates low-halogen materials for improved environmental compliance
Supports surface mount termination style for easy assembly
Enhances design flexibility with options for varying mated heights
Delivers significant durability with up to 30 mating cycles for extended lifecycle
Related links
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.3 mm Pitch Surface Mount
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 505417 Series Vertical Through Hole PCB Header 0.35 mm Pitch Shrouded
