Molex PowerPlane Series Vertical Vertical PCB Socket, 1-Contact, 1 Row Screw
- RS Stock No.:
- 239-5140
- Mfr. Part No.:
- 213274-1004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$348.31
(exc. GST)
$383.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 96 | $14.513 | $348.31 |
| 120 - 576 | $14.223 | $341.35 |
| 600 + | $13.938 | $334.51 |
*price indicative
- RS Stock No.:
- 239-5140
- Mfr. Part No.:
- 213274-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Current | 300A | |
| Housing Material | Polyester | |
| Termination Type | Screw | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | PowerPlane | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Silver | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Current 300A | ||
Housing Material Polyester | ||
Termination Type Screw | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series PowerPlane | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Silver | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 300A maximum current rating.
High-conductivity Copper alloy
Silver plating for lower resistance
Low-voltage drop
Related links
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex PowerPlane Series Straight Surface PCB Socket 2 Row Solder
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 151118 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
