Molex 151118 Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-789
- Mfr. Part No.:
- 151118-1004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-789
- Mfr. Part No.:
- 151118-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151118 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151118 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli-grid PCB header designed for reliable electrical connections in a variety of applications. This dual-row, vertical header features a 2.00mm pitch and is constructed with liquid crystal polymer for enhanced durability. Suitable for both board-to-board and wire-to-board interconnections, the header supports up to four circuits with a maximum current of 2.0A at 125V AC. Its low-halogen, glow-wire capable design ensures compliance with stringent environmental standards, making it an ideal choice for eco-conscious projects. Additionally, the component utilizes a surface mount style for easy integration into various PCB designs, providing flexibility and ease of assembly in your electronic devices.
Features a 2.00mm mating interface for seamless connectivity
Low-halogen composition ensures reduced environmental impact
No peg and pick and place cap for simplified assembly processes
Compatible with a variety of mating parts, increasing design flexibility
Related links
- Molex 151118 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex DuraClik Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
