Molex PowerPlane Series Vertical Surface PCB Socket, 1-Contact, 2 Row Screw
- RS Stock No.:
- 239-5133
- Mfr. Part No.:
- 213274-0003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$376.20
(exc. GST)
$413.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 96 | $15.675 | $376.20 |
| 120 - 576 | $15.361 | $368.66 |
| 600 + | $15.054 | $361.30 |
*price indicative
- RS Stock No.:
- 239-5133
- Mfr. Part No.:
- 213274-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Current | 315A | |
| Housing Material | Polyester | |
| Termination Type | Screw | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | PowerPlane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Current 315A | ||
Housing Material Polyester | ||
Termination Type Screw | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series PowerPlane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 315A maximum current rating.
High-conductivity Copper alloy
Silver plating for lower resistance
Low-voltage drop
Related links
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex PowerPlane Series Straight Surface PCB Socket 2 Row Solder
- Molex 213880 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212194 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 204316 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212195 Series Vertical Surface PCB Socket 1 Row Surface Mount
- HARWIN SMT Contact Series Vertical Surface PCB Socket 1 Row Solder
