Molex 204316 Series Vertical Press Fit PCB Socket, 1-Contact, 1 Row Press Fit
- RS Stock No.:
- 309-036
- Distrelec Article No.:
- 301-57-438
- Mfr. Part No.:
- 2043160001
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$12.98
(exc. GST)
$14.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.98 | - |
| 10 - 24 | $11.95 | 7% |
| 25 + | $10.53 | 18% |
*price indicative
- RS Stock No.:
- 309-036
- Distrelec Article No.:
- 301-57-438
- Mfr. Part No.:
- 2043160001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Termination Type | Press Fit | |
| Mount Type | Press Fit | |
| Orientation | Vertical | |
| Series | 204316 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Headers and Receptacles | ||
Termination Type Press Fit | ||
Mount Type Press Fit | ||
Orientation Vertical | ||
Series 204316 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 8.00mm top entry knurled press fit socket assembly is engineered for secure and stable electrical connections. The knurled design provides enhanced retention, ensuring a reliable press fit installation in various PCB applications. Packaged in a tray, this assembly is ideal for environments where robust, easy to install socket connections are required.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Samtec ASP Series Vertical Press Fit PCB Socket 1.27 mm Pitch Solder
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
