Samtec FSI Series Straight Surface PCB Socket, 40-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 227-1278
- Mfr. Part No.:
- FSI-120-03-G-D-M-AB-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $1,813.50
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$3,628.50
(exc. GST)
$3,991.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $12.095 | $3,628.50 | - |
| 1500 + | $10.886 | $3,265.80 | $1,813.50 |
*price indicative
- RS Stock No.:
- 227-1278
- Mfr. Part No.:
- FSI-120-03-G-D-M-AB-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | One-Piece Interface | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 2.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FSI | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 7.92mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type One-Piece Interface | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 2.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FSI | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 7.92mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec FSI series 1mm low profile and elevated one piece interface has 20 pins per row and 3 lead style. It has 0.000254mm gold plating.
Dual row
Screw thread of 2.00mm x 0.40mm
Alignment pin bottom
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
