Samtec FSI Series Straight Surface PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-1374
- Mfr. Part No.:
- FSI-115-03-G-D-AD
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 170 more to save $69.53
View bulk pricing optionsSubtotal (1 tube of 34 units)*
$404.74
(exc. GST)
$445.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 34 - 136 | $11.904 | $404.74 | - |
| 170 - 306 | $11.495 | $390.83 | $69.53 |
| 340 + | $10.872 | $369.65 | $350.88 |
*price indicative
- RS Stock No.:
- 208-1374
- Mfr. Part No.:
- FSI-115-03-G-D-AD
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FSI | |
| Product Type | PCB Header | |
| Current | 2.8A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FSI | ||
Product Type PCB Header | ||
Current 2.8A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec FSI series is a 1mm one piece interface with 30 contact point. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.
Optional rugged screw down, weld tab and alignment pin
Operating temperature range -55 °C to +125 °C
Related links
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
