Samtec FSI Series Straight PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6772
- Mfr. Part No.:
- FSI-120-03-G-D-M-AD
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $125.76
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$251.41
(exc. GST)
$276.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 64 | $15.713 | $251.41 | - |
| 80 + | $14.141 | $226.26 | $125.76 |
*price indicative
- RS Stock No.:
- 196-6772
- Mfr. Part No.:
- FSI-120-03-G-D-M-AD
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FSI | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FSI | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec FSI series is a 1mm one piece Interface with 40 contact points.
Insulation material MADE up of liquid crystal polymer
Contact material MADE up of BeCu
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
