Samtec FSI Series Straight PCB Header, 10 Contact(s), 1 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 2%

View bulk pricing options

Subtotal (1 tube of 90 units)*

$636.12

(exc. GST)

$699.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
90 - 90$7.068$636.12-
180 - 270$6.891$620.192%
360 +$6.785$610.654%

*price indicative

RS Stock No.:
196-6767
Mfr. Part No.:
FSI-105-03-G-D-AD
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

FSI

Pitch

1mm

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

The Samtec FSI series is a 1mm one piece Interface with 10 contact points.

Insulation material MADE up of liquid crystal polymer

Contact material MADE up of BeCu

2.8A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy