Samtec FSI Series Straight Surface PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2543
- Mfr. Part No.:
- FSI-120-03-G-D-M-AB
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.94
(exc. GST)
$15.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $13.94 |
| 4 - 7 | $13.61 |
| 8 + | $13.41 |
*price indicative
- RS Stock No.:
- 159-2543
- Mfr. Part No.:
- FSI-120-03-G-D-M-AB
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FSI | |
| Product Type | PCB Header | |
| Current | 2.8A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FSI | ||
Product Type PCB Header | ||
Current 2.8A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 220V | ||
- COO (Country of Origin):
- US
1.00 mm One-Piece Interface
1.00 mm (.0394") pitch
Elevated profile: 3 mm, 6 mm, 10 mm
Optional rugged screw downs, weld tab and alignment pins
Single and double row design up to 100 pins
Related links
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FSI Series PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
