JAE WR Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 183-1257
- Mfr. Part No.:
- WR-40SB-VFH30-N1
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.10
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $7.05 | $14.10 | - |
| 14 - 24 | $6.87 | $13.74 | 2% |
| 26 + | $6.77 | $13.54 | 3% |
*price indicative
- RS Stock No.:
- 183-1257
- Mfr. Part No.:
- WR-40SB-VFH30-N1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 300mA | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 300mA | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.
- RS Stock No. 2088807
- Mfr. Part No. LSH-020-01-G-D-A
Each
$4.47
- RS Stock No. 2088806
- Mfr. Part No. LSH-020-01-G-D-A
Each (In a Tube of 38)
$4.465
- RS Stock No. 2000296
- Mfr. Part No. LSH-020-01-G-D-A-K-TR
Each
$5.22
- RS Stock No. 2000296P
- Mfr. Part No. LSH-020-01-G-D-A-K-TR
Each (Supplied on a Reel)
$10.89
Related links
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FX23 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder










