JAE WR Series Straight Surface Mount PCB Header, 160 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 183-0996
- Mfr. Part No.:
- WR-160P-VF-N1
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$727.15
(exc. GST)
$799.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 200 | $14.543 | $727.15 | - |
| 250 + | $14.063 | $703.15 | 3% |
*price indicative
- RS Stock No.:
- 183-0996
- Mfr. Part No.:
- WR-160P-VF-N1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | WR | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 300.0 | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series WR | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 300.0 | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.
Related links
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
