JAE WR Series Straight Surface Mount PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 183-0998
- Mfr. Part No.:
- WR-120PB-VF60-N1
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$1,000.85
(exc. GST)
$1,100.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 200 | $20.017 | $1,000.85 |
| 250 + | $18.015 | $900.75 |
*price indicative
- RS Stock No.:
- 183-0998
- Mfr. Part No.:
- WR-120PB-VF60-N1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | WR | |
| Product Type | PCB Header | |
| Current | 300.0 | |
| Pitch | 500μm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series WR | ||
Product Type PCB Header | ||
Current 300.0 | ||
Pitch 500μm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.
Related links
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded
