Hirose DF12 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 166-5135
- Mfr. Part No.:
- DF12B(3.0)-40DS-0.5V(86)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,659.00
(exc. GST)
$2,925.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.659 | $2,659.00 |
| 5000 + | $2.393 | $2,393.00 |
*price indicative
- RS Stock No.:
- 166-5135
- Mfr. Part No.:
- DF12B(3.0)-40DS-0.5V(86)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 3mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | DF12 | |
| Row Pitch | 2.4mm | |
| Minimum Operating Temperature | -45°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 3mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series DF12 | ||
Row Pitch 2.4mm | ||
Minimum Operating Temperature -45°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
0.5mm Hirose SMT Board to Board Receptacle Connector with Fitting - DF12B Series
DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board receptacle connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.
Applications
• Mobile phone
• LCD
• Note PC
Note
For mating DF12B headers see stock number 779-3289 typical.
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
Related links
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
