Samtec SS Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $5.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.969$9.69-
250 - 490$0.946$9.46$5.75
500 +$0.929$9.29$20.00

*price indicative

RS Stock No.:
180-0861
Mfr. Part No.:
SS-104-TT-2
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Screw Machine Socket Strip

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SS

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Tin

Standards/Approvals

RoHS

Pitch: .100" (2.54 mm)

Contact System: Beryllium copper contact in machined shell

Application: Single row to 32 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy