Samtec SS Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9723
- Mfr. Part No.:
- SS-110-TT-2-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$1.84
(exc. GST)
$2.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 222 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $1.84 | - |
| 20 - 74 | $1.79 | $1.00 |
| 75 - 299 | $1.75 | $6.75 |
| 300 - 599 | $1.72 | $36.00 |
| 600 + | $1.70 | $84.00 |
*price indicative
- RS Stock No.:
- 767-9723
- Mfr. Part No.:
- SS-110-TT-2-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Samtec Series SS PCB Socket, 12A Current Rating, Through Hole Mount - SS-110-TT-2-N
This Straight PCB Socket by Samtec is designed with high-quality Beryllium Copper contacts to ensure reliable connections. With a current rating of 12A and an easy through-hole mounting type, this PCB socket is reliable for various electronic applications.
Features & Benefits
• Straight orientation for easy installation
• Beryllium copper contacts for enhanced conductivity
• 12A current rating for high power applications
• through-hole mounting type for secure connection
• 10 contacts for multiple connections
• 2.54 mm pitch for precise alignment
Applications
• Ideal for board-to-board connections
• Suitable for applications requiring solder termination
Can it support high power applications?
This PCB socket has a 12A current rating, making it suitable for high power applications.
Will it provide secure connections?
Yes, the through-hole mounting type ensures secure connections for reliable performance.
Is it suitable for board-to-board connections?
Yes, this PCB socket is designed for board-to-board connections, making it versatile for various applications.
Related links
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
