Samtec SS Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.06

(exc. GST)

$1.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 74 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$1.06
20 - 74$1.05
75 - 299$1.02
300 - 599$0.99
600 +$0.98

*price indicative

Packaging Options:
RS Stock No.:
767-9726
Mfr. Part No.:
SS-108-TT-2-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SS

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Tin

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

Precision Screw Machined 2.54mm Socket Strips - SS Series


SS series board to board through hole single row precision screw machined socket strips with a 2.54mm pitch, 3.18mm tail length and a non-flush design. The body of these SS series board-to-board PCB screw machined socket strips is made from black glass filled polyester and the contacts are made from beryllium copper with a choice of tin or gold plating. The temperature range at which these SS series PCB through hole mount precision screw machined socket strips can be used is -55 to +125°C.

Part numbers SS-XXX-T-X-X have 0.76μm gold plated contacts and a tin shell.

Part numbers SS-XXX-TT-X-X have tin plated contacts and tin plated shell.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SS series PCB board-to-board machined socket strips mate with the following:
TS series precision machined terminal strips - see stock number 765-6388 typically.
BBS series machine board stacking strips - see stock number 766-6458 typically.
BBL series machine board stacking strips - see stock number 766-6398 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy