Samtec SS Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-3928
- Mfr. Part No.:
- SS-132-TT-2
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.77
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.554 | $17.77 |
*price indicative
- RS Stock No.:
- 180-3928
- Mfr. Part No.:
- SS-132-TT-2
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 32 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Screw Machine Socket Strip | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 32 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Screw Machine Socket Strip | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Pitch: .100" (2.54 mm)
Contact System: Beryllium copper contact in machined shell
Application: Single row to 32 positions
Related links
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Screw
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
