Samtec SS Series Straight Through Hole PCB Socket, 1-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 198-1477
- Mfr. Part No.:
- SS-101-TT-2
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$0.28
(exc. GST)
$0.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 714 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $0.28 | - |
| 50 - 99 | $0.27 | $0.50 |
| 100 - 249 | $0.26 | $2.00 |
| 250 + | $0.25 | $7.50 |
*price indicative
- RS Stock No.:
- 198-1477
- Mfr. Part No.:
- SS-101-TT-2
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Sub Type | Standard Single Row | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Sub Type Standard Single Row | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec SS series consist of precision machined socket strips. It has contact system which is beryllium copper contact in machined shell. It is having black G.F. polyester insulating material.
Contact: BeCu
Operating temp range:-55°C to +125°C
Lead-free solderable: wave only
Application: single row to 32 positions
Related links
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
