Samtec CLE Series Right Angle Surface PCB Socket, 14-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.27

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 183 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.27-
25 - 48$6.142%
49 +$6.073%

*price indicative

RS Stock No.:
179-9088
Mfr. Part No.:
CLE-107-01-G-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Sub Type

Board-to-Board

Current

2.7A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Series

CLE

Minimum Operating Temperature

-55°C

Row Pitch

1.2mm

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Available up to 180 positions

Available with cost saving gold plating

Cost effective Tiger Beam™ contact system

Ideal for pass-through applications

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy