Samtec CLE Series Right Angle Surface PCB Socket, 14-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 179-8862
- Mfr. Part No.:
- CLE-107-01-G-DV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 485 more to save $176.54
View bulk pricing optionsSubtotal (1 tube of 97 units)*
$353.76
(exc. GST)
$389.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 97 - 388 | $3.647 | $353.76 | - |
| 485 + | $3.283 | $318.45 | $176.54 |
*price indicative
- RS Stock No.:
- 179-8862
- Mfr. Part No.:
- CLE-107-01-G-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 2.7A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | CLE | |
| Row Pitch | 1.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 2.7A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series CLE | ||
Row Pitch 1.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Available up to 180 positions
Available with cost saving gold plating
Cost effective Tiger Beam™ contact system
Ideal for pass-through applications
Optional tape and reel packaging
Related links
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
