Samtec CLE Series Straight Surface PCB Socket, 8-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 197-6547
- Mfr. Part No.:
- CLE-108-01-G-DV-A
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6547
- Mfr. Part No.:
- CLE-108-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Current | 2.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | CLE | |
| Row Pitch | 1.2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Current 2.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series CLE | ||
Row Pitch 1.2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CES closed entry low profile socket strip. It has phosphor bronze as contact material and black G.F.polyester as insulator material.
Current rating 5.5A per pin
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
- RS Stock No. 2779657
- Mfr. Part No. CLE-115-01-G-DV
Each
$8.60
- RS Stock No. 2779641
- Mfr. Part No. CLE-110-01-G-DV
Each
$6.06
- RS Stock No. 1799187
- Mfr. Part No. CLE-105-01-G-DV-A
Each
$5.00
- RS Stock No. 7678701P
- Mfr. Part No. QSH-030-01-L-D-A
Each (Supplied in a Bag)
$9.28
Related links
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface Socket Strip 2 Row, 0.8 mm Pitch Solder











