Molex 42385 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 179-1920
- Mfr. Part No.:
- 15-44-5840
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.48
(exc. GST)
$35.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 107 | $32.48 |
| 108 - 215 | $31.68 |
| 216 + | $31.19 |
*price indicative
- RS Stock No.:
- 179-1920
- Mfr. Part No.:
- 15-44-5840
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Power, Board-to-Board | |
| Voltage | 250V | |
| Series | 42385 | |
| Row Pitch | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin, Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board, Power, Board-to-Board | ||
Voltage 250V | ||
Series 42385 | ||
Row Pitch 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin, Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 40 Circuits
Related links
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
