Molex 42385 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 432 units)*

$9,501.41

(exc. GST)

$10,451.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
432 - 432$21.994$9,501.41
864 - 1296$21.445$9,264.24
1728 +$21.115$9,121.68

*price indicative

RS Stock No.:
178-9924
Mfr. Part No.:
15-44-5840
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

2.5A

Pitch

2.54mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board, Power, Board-to-Board

Voltage

250V

Series

42385

Row Pitch

5.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin, Gold

Contact Material

Bronze

Standards/Approvals

No

2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 40 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy