Molex 42385 Series Vertical Through Hole PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-266
Mfr. Part No.:
15-24-7183
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42385

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

2.6mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Header offers reliable connectivity solutions designed for various applications, ensuring optimal performance and longevity while addressing specific interconnect needs across diverse environments.

Robust construction ensures durability and reliability in harsh environments

Offers a versatile range of connector types, enhancing system integration

High-performance capabilities support efficient electrical connections

Customisable configurations allow flexibility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy