Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket, 40-Contact, 3 Row, 800 μm Pitch Solder
- RS Stock No.:
- 174-5155
- Mfr. Part No.:
- 10144517-043802LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$440.10
(exc. GST)
$484.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | $1.467 | $440.10 | - |
| 600 - 900 | $1.43 | $429.00 | 2% |
| 1200 + | $1.408 | $422.40 | 4% |
*price indicative
- RS Stock No.:
- 174-5155
- Mfr. Part No.:
- 10144517-043802LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 3 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Stacking Height | 11.7mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | BergStak | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.8mm | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 3 | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Orientation Straight | ||
Stacking Height 11.7mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series BergStak | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.8mm | ||
Contact Material Copper | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket 3 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
