Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row,
- RS Stock No.:
- 182-2898
- Mfr. Part No.:
- 61083-044402LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-2898
- Mfr. Part No.:
- 61083-044402LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | BergStak | |
| Current | 800.0 | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series BergStak | ||
Current 800.0 | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Housing and Terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
Housing and Terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
0.8 mm double-row contact pitch conserves printed circuit board space
Scoop-proof feature housings
Multiple plating options available
Multiple packaging options available
PCB locator pegs option
Lead-free
Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights
Suitable for parallel board stacking applications
Comprehensive range of sizes and stack heights to satisfy all needs
High density for all electrical applications needs
Prevents reverse mating
Satisfies different application requirement
Suitable for varies feeding processing
Facilitates ease and accuracy during manual assembly
BergStak® 0.80 mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
Related links
- Amphenol Communications Solutions BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions Bergstak Lite Series Straight PCB PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
