Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$60.25

(exc. GST)

$66.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
10 - 10$6.025$60.25
20 - 30$5.874$58.74
40 +$5.783$57.83

*price indicative

RS Stock No.:
173-8697
Mfr. Part No.:
61082-101400LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

100

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

500mA

Pitch

800μm

Termination Type

Solder

Housing Material

Glass Filled Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

20mm

Voltage

100V

Series

BergStak

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
SG

0.8mm Bergstak® Series


These FCI Bergstk® high density 0.8mm pitch SMT connectors provide space saving in board to board stacking applications.

Blade-on-beam contacts allow ’peeling’ and prevent ’stubbing’

The Bergstak® system from FCI are high density parallel board to board connectors which can be configured to various PCB stack heights. These Bergstak® connectors are polarized, have generous lead-in angles with precise contact positioning ensuring precise mating alignment and reliability.

Related links