Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$2,662.00

(exc. GST)

$2,928.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 400$6.655$2,662.00-
800 - 1200$6.488$2,595.202%
1600 +$6.389$2,555.603%

*price indicative

RS Stock No.:
182-2875
Mfr. Part No.:
61083-084402LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

80

Product Type

PCB Socket

Sub Type

Header

Number of Rows

2

Pitch

800μm

Current

800mA

Housing Material

Glass Filled Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

20mm

Connector System

Board-to-Board

Voltage

100V

Series

BergStak

Minimum Operating Temperature

-40°C

Row Pitch

4.4mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Brass

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CN
Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

0.8 mm double-row contact pitch conserves printed circuit board space

Scoop-proof feature housings

Multiple plating options available

Multiple packaging options available

PCB locator pegs option

Lead-free

Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights

Suitable for parallel board stacking applications

Comprehensive range of sizes and stack heights to satisfy all needs

High density for all electrical applications needs

Prevents reverse mating

Satisfies different application requirement

Suitable for varies feeding processing

Facilitates ease and accuracy during manual assembly

BergStak® 0.80 mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy