Molex 52418 Series Right Angle Through Hole PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 161-9506
- Mfr. Part No.:
- 52418-1010
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 140 units)*
$146.30
(exc. GST)
$161.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 140 - 140 | $1.045 | $146.30 |
| 280 - 420 | $1.019 | $142.66 |
| 560 + | $1.003 | $140.42 |
*price indicative
- RS Stock No.:
- 161-9506
- Mfr. Part No.:
- 52418-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 125V | |
| Series | 52418 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Signal | ||
Voltage 125V | ||
Series 52418 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
2.0mm Board to Board - Molex Headers
These Board to Board 2 mm pitch headers have friction locks and kinked tails to provide additional retention of the mating receptacle and to the PCB.
2.0mm Board to Board - Molex
Related links
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole Receptacle 1 Row, 2 mm Pitch Through Hole
- Molex CLIK-Mate Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
