Molex KK 254 Series Right Angle Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.48

(exc. GST)

$19.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$3.496$17.48-
100 - 370$3.438$17.191%
375 - 1495$3.324$16.624%
1500 - 2995$3.208$16.048%
3000 +$3.142$15.7110%

*price indicative

Packaging Options:
RS Stock No.:
296-5167
Distrelec Article No.:
304-34-544
Mfr. Part No.:
38-00-1340
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

1

Sub Type

Socket Strip

Current

2.5A

Pitch

2.54mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board, Signal

Voltage

250V

Series

KK 254

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

90° PCB Socket


This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.

Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.

Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.

Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.

Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.

The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.

479-096 is a kit containing 10 off 8 way housings and 10 polarising keys

Approvals

UL (E29179) and CSA (LR 19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy