Molex 52418 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 814-838
- Mfr. Part No.:
- 52418-0610
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
$697.04
(exc. GST)
$766.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $697.04 | $1.394 |
*price indicative
- RS Stock No.:
- 814-838
- Mfr. Part No.:
- 52418-0610
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 52418 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 52418 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board Receptacle is designed for efficient connections within Compact electronic assemblies, featuring a right-angle configuration and a reliable friction lock mechanism that ensures secure mating in space-constrained environments.
Supports a maximum current of 1.5A per contact for robust power delivery
Rated for a maximum voltage of 125V to enable versatile applications
Constructed with phosphor bronze metal for enhanced durability
Natural resin colour ensures compatibility with various PCB designs
Operates within a temperature range of -40° to +105°C for flexibility in diverse environments
Related links
- Molex 52418 Series Right Angle Through Hole Receptacle 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
