Molex CLIK-Mate Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 179-0636
- Mfr. Part No.:
- 52418-0410
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$39.30
(exc. GST)
$43.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.786 | $39.30 | - |
| 750 - 1450 | $0.766 | $38.30 | 2% |
| 1500 + | $0.755 | $37.75 | 3% |
*price indicative
- RS Stock No.:
- 179-0636
- Mfr. Part No.:
- 52418-0410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Signal, Board-to-Board | |
| Stacking Height | 3.95mm | |
| Voltage | 125V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Signal, Board-to-Board | ||
Stacking Height 3.95mm | ||
Voltage 125V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 4 Circuits
Related links
- Molex CLIK-Mate Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
