Samtec IPBS Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 4.19 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$39.24

(exc. GST)

$43.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$3.924$39.24-
20 - 30$3.847$38.471%
40 +$3.767$37.674%

*price indicative

RS Stock No.:
158-6113
Mfr. Part No.:
IPBS-110-01-T-D-GP
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Pitch

4.19mm

Current

9.3A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V, 565V

Series

IPBS

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
US
.165" Power Mate® Isolated Power Socket Strip

.165" (4.19 mm) pitch

Current rating to 5.3 A @ 75°C

Individually shrouded contacts

Optional polarized Guide Posts

Single or double row

Vertical through-hole and surface mount

Each
$3.92
Each
$5.12
Each
$3.94
Each (In a Pack of 5)
$3.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy