Samtec IPBS Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 4.19 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.31

(exc. GST)

$9.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$1.662$8.31
15 - 25$1.62$8.10
30 +$1.592$7.96

*price indicative

RS Stock No.:
179-8978
Mfr. Part No.:
IPBS-102-01-T-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

4.19mm

Current

5.3A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

565V

Series

IPBS

Minimum Operating Temperature

-55°C

Row Pitch

4.19mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
MY
.165" (4.19 mm) pitch

Individually shrouded contacts

Single or double row

Optional polarized guide post holes

Vertical through-hole and surface mount, right-angle through-hole

Elevated stack height options

Current rating to 5.3 A @ 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy