Samtec IPBS Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 4.19 mm Pitch Solder
- RS Stock No.:
- 180-3944
- Mfr. Part No.:
- IPBS-115-01-T-D-GP
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $0.24
View bulk pricing optionsSubtotal (1 unit)*
$5.12
(exc. GST)
$5.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $5.12 | - |
| 2 - 3 | $5.00 | $0.24 |
| 4 + | $4.94 | $0.72 |
*price indicative
- RS Stock No.:
- 180-3944
- Mfr. Part No.:
- IPBS-115-01-T-D-GP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | Isolated Contact Power Socket | |
| Number of Rows | 2 | |
| Current | 4.1A | |
| Pitch | 4.19mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 565V | |
| Series | IPBS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type Isolated Contact Power Socket | ||
Number of Rows 2 | ||
Current 4.1A | ||
Pitch 4.19mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 565V | ||
Series IPBS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
.165" (4.19 mm) pitch
Current rating to 5.3 A @ 75°C
Individually shrouded contacts
Optional polarized Guide Posts
Single or double row
Vertical through-hole and surface mount
Related links
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Top Entry Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
