Molex 44769 Series Vertical PCB PCB Socket, 12-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 815-041
- Mfr. Part No.:
- 44769-1203
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$548.37
(exc. GST)
$603.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $548.37 | $10.967 |
*price indicative
- RS Stock No.:
- 815-041
- Mfr. Part No.:
- 44769-1203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex receptacle header is designed for optimal functionality in electronic connections, featuring a dual-row configuration that supports reliable power and signal delivery for various applications.
Supports a maximum current of 8.5A per contact, ensuring robust electrical performance
Rated for a voltage up to 600V, catering to high-voltage applications
Constructed with a Durable black resin for enhanced reliability and longevity
Compatible with through-hole termination Interface style for easy installation
Features a Compact pitch of 3.00mm for efficient PCB space usage
Related links
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
