Molex 44769 Series Vertical Through Hole Receptacle, 18-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 694-097
- Mfr. Part No.:
- 44769-1801
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$547.64
(exc. GST)
$602.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $547.64 | $21.906 |
*price indicative
- RS Stock No.:
- 694-097
- Mfr. Part No.:
- 44769-1801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 18 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 18 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 8.5A | ||
Pitch 3mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is designed for seamless connectivity in a variety of applications, including board-to-board and wire-to-board configurations. This dual-row receptacle, featuring press-fit plastic pegs and 18 circuits, is crafted to deliver reliable electrical performance with a maximum current rating of 8.5A and a voltage capacity of 250V. With its robust construction, the receptacle is suitable for diverse environments, showcasing an impressive temperature range of -40° to +105°C. As part of the trusted 44769 series, this component assures durability throughout its lifecycle, making it an Ideal choice for modern electronic assemblies.
Secure PCB retention enhances assembly reliability
Recommended PCB thickness of 1.57mm optimizes fitment
Temperature range accommodates a broad operational spectrum
Low-halogen compliance ensures reduced environmental impact
Compatible with multiple housing and header variants for flexible integration
Related links
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
