Molex 44769 Series Vertical Through Hole Receptacle, 16-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 693-541
- Mfr. Part No.:
- 44769-1602
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-541
- Mfr. Part No.:
- 44769-1602
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is engineered for versatility in board-to-board and wire-to-board applications. With its dual row and vertical configuration, this receptacle provides robust connectivity while accommodating a maximum of 16 circuits. Made with high-quality materials, it features press-fit plastic pegs and a superior gold plating for enhanced conductivity. Designed to endure rigorous usage, the Micro-Fit BMI guarantees durability through a lifecycle of up to 30 mating cycles, ensuring performance reliability in various environments. This receptacle not only meets stringent compliance standards but also significantly contributes to the efficiency of your electronic assembly.
Low-halogen compliant, aligning with environmentally conscious standards
Temperature range of -40° to +105°C, perfect for diverse working conditions
Supports through-hole termination for ease of integration into PCBs
Rated for maximum currents of 8.5A and voltages of 250V for reliable power delivery
Features a simple packaging type for straightforward handling and installation
Related links
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
