Molex 44769 Series Vertical PCB PCB Socket, 10-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 815-040
- Mfr. Part No.:
- 44769-1003
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$1,115.51
(exc. GST)
$1,227.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,115.51 | $11.155 |
*price indicative
- RS Stock No.:
- 815-040
- Mfr. Part No.:
- 44769-1003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 8.5A | ||
Pitch 3mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex dual-row vertical receptacle designed to provide reliable connections for various electrical applications. Its robust construction with press-fit plastic pegs ensures durability and secure mating in PCB designs.
Accommodates 10 circuits for flexible connection options
Made from high-quality materials including liquid crystal polymer and phosphor bronze
Rated for a maximum voltage of 600V and current of 8.5A
Low-halo compliance for environmentally friendly applications
Durability of 30 mating cycles to ensure long-lasting performance
Flammability rating of 94V-0 for fire safety
Related links
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
