Molex 44764 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-527
- Mfr. Part No.:
- 44764-0602
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-527
- Mfr. Part No.:
- 44764-0602
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44764 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Plastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 94V-0, CSA LR19980, IEC 61249-2-21, IEC-62474, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44764 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Plastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 94V-0, CSA LR19980, IEC 61249-2-21, IEC-62474, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity Micro-Fit BMI Receptacle Header is a high-performance component designed for varied applications including board-to-board and wire-to-board connections. With its robust dual-row, right-angle configuration and press-fit plastic pegs, this product ensures reliable performance in demanding environments. Crafted to accommodate up to six circuits, it guarantees excellent durability with a mating cycle limit of 30. The materials selected for this component, including phosphor bronze for the metal and both gold and tin for plating, are carefully chosen to enhance connectivity and ensure longevity. Ideal for use in power applications, the Micro-Fit BMI emerges as a dependable choice for engineers and manufacturers aiming for efficiency and reliability in their designs.
Designed with a right-angle orientation for optimal space utilization
Supports a maximum current of 8--5A to facilitate high-power applications
Constructed with low-halogen materials to meet environmental compliance standards
Compatible with various industry-standard housings and connectors for versatile integration
Equipped with a PCB locator and retention features for secure mounting
Adheres to strict flammability ratings to enhance safety in use
Related links
- Molex 44764 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
