TE Connectivity AMPMODU Series Vertical Board Receptacle, 6-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 786-987
- Mfr. Part No.:
- 2307815-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
$3,371.43
(exc. GST)
$3,708.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,371.43 | $3.746 |
*price indicative
- RS Stock No.:
- 786-987
- Mfr. Part No.:
- 2307815-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Receptacle | |
| Current | 2A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Receptacle | ||
Current 2A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connectivity solution features a vertical surface mount receptacle designed for reliable electrical connections in space-constrained environments. Ideal for automated assembly processes, it ensures efficient signal transfer and stability across various applications.
Vertical surface mount design accommodates tight spaces
Available in tin and gold plating options for enhanced durability
Supports multiple tail lengths for diverse PCB applications
Designed for high reliability with low longitudinal deflection
Related links
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
