TE Connectivity AMPMODU Series Vertical Board Receptacle, 10-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 786-447
- Mfr. Part No.:
- 2267465-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
$673.47
(exc. GST)
$740.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $673.47 | $6.735 |
*price indicative
- RS Stock No.:
- 786-447
- Mfr. Part No.:
- 2267465-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Receptacle | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Receptacle | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Surface mount receptacle is designed to facilitate Compact interconnections within circuitry, offering space-saving benefits while ensuring reliable performance in demanding environments.
85% space savings on PCB with a 1.0 mm centreline compared to standard connectors
Dual-beam contact design ensures reliability during shock and vibration
Manufacturing flexibility with automated surface mount configuration
Improved durability achieved through gold plating
Time-efficient assembly options thanks to reflow-capable materials
Supports dual entry receptacles, enhancing assembly flexibility
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
