TE Connectivity AMPMODU Series Vertical Board Receptacle, 16-Contact, 2 Row, 1 mm Pitch Surface Mount

Subtotal (1 tube of 50 units)*

$999.09

(exc. GST)

$1,099.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$999.09$19.982

*price indicative

RS Stock No.:
786-446
Mfr. Part No.:
2267440-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Number of Contacts

16

Number of Rows

2

Sub Type

Receptacle

Pitch

1mm

Current

1A

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

30V

Series

AMPMODU

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Connector system offers a Compact design featuring fine pitch and reliable connections. It is Ideal for applications requiring automated assembly while ensuring efficient signal transfer in challenging environments.

85% space savings on PCB with 1.0 mm centreline compared to 2.54 mm connectors

Dual-beam contact design ensures reliable signal transfer in severe shock and vibration conditions

Surface mount configuration allows for manufacturing flexibility in automated environments

Gold plating enhances durability and corrosion resistance

Reflow capable materials facilitate time-efficient assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy