TE Connectivity AMPMODU Series Horizontal Board Receptacle, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-566
- Mfr. Part No.:
- 6-532955-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 15 units)*
$1,212.35
(exc. GST)
$1,333.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,212.35 | $80.823 |
*price indicative
- RS Stock No.:
- 677-566
- Mfr. Part No.:
- 6-532955-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 100 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 100 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity 2-Piece CE Receptacle Assembly is a board-to-board connector designed for signal transmission in modular electronic systems. It complies with RoHS standards for environmental safety and features a compact, reliable Interface suitable for high-density applications.
Series 100 MOD II
Configuration 2-piece receptacle assembly
Compliance RoHS
Application board-to-board
Related links
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 1 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
