TE Connectivity AMPMODU Series Horizontal Board Receptacle, 6-Contact, 2 Row, 2 mm Pitch Through Hole

Subtotal (1 reel of 400 units)*

$1,504.25

(exc. GST)

$1,654.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,504.25$3.761

*price indicative

RS Stock No.:
787-839
Mfr. Part No.:
2314924-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Receptacle

Number of Rows

2

Sub Type

Receptacle

Current

2A

Pitch

2mm

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Board

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

125V

Series

AMPMODU

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for High density applications, offering reliable connections in Compact environments. Its robust construction ensures signal integrity and durability in demanding industrial settings.

Occupies 38% less space on a PCB compared to traditional connectors

Supports reflow solder processes up to 260˚C for versatile assembly

Combat high vibration environments with reliable detent and positive latches

Available in single or double row configurations for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy