TE Connectivity AMPMODU Series Vertical Board Receptacle, 30-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 786-686
- Mfr. Part No.:
- 1-2267465-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
$580.37
(exc. GST)
$638.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $580.37 | $19.346 |
*price indicative
- RS Stock No.:
- 786-686
- Mfr. Part No.:
- 1-2267465-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector offers a sophisticated interconnection solution designed for High density applications, featuring a fine pitch of 1.0 mm that significantly saves space on printed circuit boards while ensuring reliable performance.
85% space savings on PCB with a Compact 1.0 mm centreline
Dual-beam contact design guarantees reliable signal transfer
Compatible with automated surface mounting and reflow processes
Durable gold plating enhances resistance to corrosion
Designed for dual entry receptacles, boosting assembly flexibility
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
