TE Connectivity AMPMODU Series Vertical Board Receptacle, 20-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 786-685
- Mfr. Part No.:
- 1-2267465-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
$611.10
(exc. GST)
$672.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $611.10 | $12.222 |
*price indicative
- RS Stock No.:
- 786-685
- Mfr. Part No.:
- 1-2267465-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 1A | |
| Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Housing Material | Phosphor Bronze | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 1A | ||
Pitch 1mm | ||
Termination Type Surface Mount | ||
Housing Material Phosphor Bronze | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector system provides Advanced interconnection solutions designed for automated assembly and soldering. With a Compact 1.0 mm centreline, it ensures efficient use of PCB space while maintaining reliable connectivity.
85% space savings on PCB compared to standard connectors
Dual-beam contact design ensures reliable connections in harsh conditions
Suitable for automated environments with surface mount configurations
Durable construction with gold plating enhances corrosion resistance
Supports high-temperature soldering processes up to 260°C
Allows greater flexibility with dual entry receptacles
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
