Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle, 100-Contact, 2 Row, 800 μm Pitch

This image is representative of the product range

Subtotal (1 reel of 150 units)*

$1,180.95

(exc. GST)

$1,299.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,180.95$7.873

*price indicative

RS Stock No.:
786-134
Mfr. Part No.:
10144517-104802LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

100

Sub Type

Connector

Number of Rows

2

Current

500mA

Pitch

800μm

Housing Material

LCP

Termination Type

SMT/Through-Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

100V

Series

BergStak® Lite 0.80 mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Connector is an innovative board-to-board connector solution designed for High density applications, facilitating robust connections between circuit boards while maintaining exceptional signal integrity.

Supports up to 12Gb/s performance on selected stack heights

Available in various sizes from 40 to 100 positions to meet diverse needs

Flexible stack heights ranging from 5mm to 20mm ensure versatility

Scoop-proof housings prevent Terminal damage during mating

Durable gold flash plating allows for up to 50 mating cycles

Environmentally friendly with RoHS compliance and lead-free design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy